Need more?
Quantity | Price |
---|---|
1+ | Rs.909.630 |
10+ | Rs.795.920 |
25+ | Rs.659.480 |
50+ | Rs.591.260 |
100+ | Rs.545.780 |
250+ | Rs.509.390 |
500+ | Rs.482.100 |
Product Information
Product Overview
The LM2574HVM-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator for use with on-card switching regulators. The LM2574xx series of regulator is monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. This device is available in fixed output voltages of 3.3, 5, 12, 15V and an adjustable output version. Requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574xx series offers a high-efficiency replacement for popular three-terminal linear regulators. Because of its high efficiency, the copper traces on the printed-circuit board (PCB) are normally the only heat sinking needed. A standard series of inductors optimized for use with the LM2574 are available from several different manufacturers.
- Requires only 4 external components
- TTL shutdown capability and low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
60V
500mA
14Pins
-
57V
77%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
500mA
SOIC
Surface Mount
1.23V
52kHz
-40°C
-
MSL 3 - 168 hours
SOIC
52kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate