Need more?
Quantity | Price |
---|---|
1+ | Rs.638.840 |
10+ | Rs.558.980 |
25+ | Rs.463.160 |
50+ | Rs.415.240 |
100+ | Rs.383.300 |
250+ | Rs.357.750 |
500+ | Rs.338.580 |
Product Information
Product Overview
The LM26001MXA/NOPB is a Switching Regulator designed for the high-efficiency requirements of applications with standby modes. The device features a low-current sleep mode to maintain efficiency under light-load conditions and current-mode control for accurate regulation over a wide input voltage range. Quiescent current is reduced to 10µA typically in shutdown mode and less than 40µA in sleep mode. Forced PWM mode is also available to disable sleep mode. The LM26001 can deliver up to 1.5A of continuous load current with a fixed current limit, through the internal N-channel switch. The part has a wide input voltage range of 4 to 38V and can operate with input voltages as low as 3V during line transients. Operating frequency is adjustable from 150 to 500kHz with a single resistor and can be synchronized to an external clock. Other features include power good, adjustable soft-start, enable pin, input undervoltage protection and an internal bootstrap diode for reduced component count.
- High-efficiency sleep mode
- Cycle-by-cycle current limit
- Synchronizable to an external clock
- Power good flag
- Forced PWM function
- Adjustable soft-start
- Thermal shutdown
- 40µA Typical quiescent current in sleep mode
- 10µA Typical quiescent current in shutdown mode
- 1.5% Reference accuracy
- Green product and no Sb/Br
Applications
Automotive, Aerospace, Defence, Military, Power Management, Consumer Electronics
Technical Specifications
Adjustable
Buck (Step Down)
38V
1.5A
16Pins
-
35V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
1.5A
HTSSOP
Surface Mount
1.25V
500kHz
-40°C
-
MSL 1 - Unlimited
HTSSOP
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate