Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      TPS54202DDCT

                      DC/DC Switching Synchronous Buck Regulator, Adjustable, 4.5V-28V in, 0.6V-26V out, 2A, SOT-6

                      TEXAS INSTRUMENTS TPS54202DDCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS54202DDCT
                      Order Code3121715
                      Product RangeTPS54202
                      See all Technical Docs
                      Packaging Options
                      1 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.149.640
                      10+Rs.100.050
                      50+Rs.99.500
                      100+Rs.98.950
                      250+Rs.98.400
                      500+Rs.97.850
                      1000+Rs.97.300
                      2500+Rs.97.070
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.149.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS54202DDCT
                      Order Code3121715
                      Product RangeTPS54202
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min4.5V
                      Input Voltage Max28V
                      Max Output Current2A
                      Output Current2A
                      IC Case / PackageSOT
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min600mV
                      Output Voltage Max26V
                      Switching Frequency Typ500kHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeTPS54202
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      DC / DC Converter IC CaseSOT
                      Automotive Qualification Standard-
                      Switching Frequency500kHz

                      Product Overview

                      The TPS54202DDCT is a 4.5V to 28V input, 2A output, EMI friendly synchronous step down converter in 6 pin SOT package. This device includes two integrated switching FETs, internal loop compensation and 5ms internal soft start to reduce component count. It achieves the high power density and offers small footprint on PCB. Advanced Eco-mode implementation maximizes the light load efficiency and reduces the power loss. The frequency spread spectrum operation is introduced for EMI reduction. Cycle by cycle current limit in both high side MOSFET protects the converter in over load condition and is enhanced by a low side MOSFET freewheeling current limit which prevents current runaway. Hiccup mode protection will be triggered if over current condition has persisted for longer than the present time. It is used in 12V, 24V distributed power-bus supply, white goods, STB, DTV and printer.

                      • Wide input voltage range from 4.5V to 28V
                      • Integrated 148mohm and 78mohm MOSFETs for 2A, continuous output current
                      • Low 2μA shutdown, 45μA quiescent current
                      • Internal 5ms soft start
                      • Fixed 500KHz switching frequency
                      • Frequency spread spectrum to reduce EMI
                      • Advanced Eco-mode pulse skip
                      • Peak current mode control, internal loop compensation
                      • Over voltage protection, thermal shutdown

                      Applications

                      Power Management, Industrial, Consumer Electronics

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      28V

                      Output Current

                      2A

                      No. of Pins

                      6Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      26V

                      Efficiency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4.5V

                      Max Output Current

                      2A

                      IC Case / Package

                      SOT

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      600mV

                      Switching Frequency Typ

                      500kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TPS54202

                      MSL

                      -

                      DC / DC Converter IC Case

                      SOT

                      Switching Frequency

                      500kHz

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0025
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.