Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. DC / DC Switching Regulators
                                                                                                      Print Page

                                                                                                      TPS5420D

                                                                                                      DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-36Vin, 1.22V-31Vout, 2Aout, SOIC-8

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEXAS INSTRUMENTS TPS5420D
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoTPS5420D
                                                                                                      Order Code3121717
                                                                                                      Your Part Number
                                                                                                      364 In Stock

                                                                                                      Need more?

                                                                                                      364 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.395.240
                                                                                                      10+Rs.299.930
                                                                                                      25+Rs.254.150
                                                                                                      50+Rs.242.940
                                                                                                      100+Rs.238.270
                                                                                                      250+Rs.233.590
                                                                                                      500+Rs.231.860
                                                                                                      1000+Rs.230.120
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.395.24
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoTPS5420D
                                                                                                      Order Code3121717
                                                                                                      Output TypeAdjustable
                                                                                                      No. of Outputs1Outputs
                                                                                                      TopologyBuck (Step Down)
                                                                                                      Input Voltage Min5.5V
                                                                                                      Input Voltage Max36V
                                                                                                      Output Current2A
                                                                                                      Max Output Current2A
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Output Voltage - Nom-
                                                                                                      Output Voltage Min1.22V
                                                                                                      Output Voltage Max31V
                                                                                                      Switching Frequency Typ500kHz
                                                                                                      Efficiency95%
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (27-Jun-2018)
                                                                                                      DC / DC Converter IC CaseSOIC
                                                                                                      Automotive Qualification Standard-
                                                                                                      Switching Frequency500kHz

                                                                                                      Product Overview

                                                                                                      The TPS5420D is a High-output-current PWM Converter integrates a low resistance high side N-channel MOSFET. Included on the substrate with the listed features is a high performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions; an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 5.5V, an internally set slow-start circuit to limit inrush currents and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18µA typically. Other features include an active-high enable, over-current limiting, overvoltage protection and thermal shutdown. To reduce design complexity and external component count, the TPS5420 feedback loop is internally compensated.

                                                                                                      • Up to 2A continuous (3A peak) output current
                                                                                                      • High efficiency up to 95% enabled by 110mΩ integrated MOSFET switch
                                                                                                      • Wide output voltage range, adjustable down to 1.22V with 1.5% initial accuracy
                                                                                                      • Internal compensation minimizes external parts count
                                                                                                      • Fixed 500kHz switching frequency for small filter size
                                                                                                      • Improved line regulation and transient response by input voltage feed forward
                                                                                                      • System protected by overcurrent limiting, over voltage protection and thermal shutdown
                                                                                                      • Green product and no Sb/Br

                                                                                                      Applications

                                                                                                      Consumer Electronics, Industrial, Audio, Automotive, Power Management

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Adjustable

                                                                                                      Topology

                                                                                                      Buck (Step Down)

                                                                                                      Input Voltage Max

                                                                                                      36V

                                                                                                      Max Output Current

                                                                                                      2A

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Output Voltage - Nom

                                                                                                      -

                                                                                                      Output Voltage Max

                                                                                                      31V

                                                                                                      Efficiency

                                                                                                      95%

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Input Voltage Min

                                                                                                      5.5V

                                                                                                      Output Current

                                                                                                      2A

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Output Voltage Min

                                                                                                      1.22V

                                                                                                      Switching Frequency Typ

                                                                                                      500kHz

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      DC / DC Converter IC Case

                                                                                                      SOIC

                                                                                                      Switching Frequency

                                                                                                      500kHz

                                                                                                      Technical Docs (1)

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000175
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.