Need more?
Quantity | Price |
---|---|
1+ | Rs.106.140 |
10+ | Rs.105.460 |
50+ | Rs.104.780 |
100+ | Rs.104.100 |
250+ | Rs.103.410 |
500+ | Rs.102.730 |
1000+ | Rs.102.050 |
2500+ | Rs.101.360 |
Product Information
Product Overview
The TPS564208DDCT is a 4.5V to 17V input, 4A synchronous step down voltage regulator in 6 pin SOT-23 package. This device is simple, easy-to-use and are optimized to operate with minimum external component counts and also optimized to achieve low standby current. The switch mode power supply (SMPS) device employ D-CAP2 mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. It is used in digital TV power supply, high definition Blu-ray disc players, networking home terminal, digital set top box (STB) and surveillance.
- Input voltage range of 4.5V to 17V, Integrated 50mohm and 22mohm FET's
- Output voltage range of 0.76V to 7V
- Continuous current mode
- Switching frequency of 560KHz
- Low shutdown current less than 10µA
- 2.5% feedback voltage accuracy (25°C)
- Start-up from pre-biased output voltage
- Cycle-by-cycle overcurrent limit
- Hiccup mode overcurrent protection
- Non latch UVP and TSD protections, 1ms fixed soft-start
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
4A
6Pins
-
7V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
4A
SOT-23
Surface Mount
760mV
560kHz
-40°C
-
MSL 2 - 1 year
SOT-23
560kHz
Technical Docs (1)
Alternatives for TPS564208DDCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate