Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCK22925G,LF(S
Order Code4285215
Also Known AsTCK22925G, TCK22925G,LF
Technical Datasheet
5,000 In Stock
5,000 more incoming. You can reserve stock now
5000 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
5000+ | Rs.19.970 |
15000+ | Rs.17.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Rs.99,850.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK22925G,LF(S
Order Code4285215
Also Known AsTCK22925G, TCK22925G,LF
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.025ohm
IC Case / PackageWCSP-E
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleWCSP-E
Product Overview
TCK22925G,LF(S is a load switch IC for power management with slew rate control driver featuring wide input voltage operation from 1.1 to 5.5V. It has output auto-discharge function. This device is available in 0.4mm pitch ultra small package WCSP6E package. Thus it is ideal for portable applications that require high-density board assembly such as cellular phone.
- Wide input voltage operation range from VIN = 1.1 to 5.5V
- Slew rate control circuit, reverse current blocking (VIN = 0V)
- 3380μs rise time at Vin=5V, built in reverse current blocking (VIN = 0 V)
- Built in output auto discharge, active high control pin polarity, pull down control pin connection
- Quiescent current (ON state) is 0.1μA typ (VIN = 1.8V, IOUT = 0mA, Ta = 25°C)
- Quiescent current (OFF state) is 0.07μA typ (VIN = 5.5 V, VOUT = GND, Ta = 25°C)
- Switch leakage current( OFF state) is 0.02μA typ (VIN = 5.5V, Ta = 25°C)
- On resistance is 25mohm typical (VIN = 5.0V, IOUT = -0.5A, Ta = 25°C)
- WCSP-E package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.025ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
WCSP-E
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
WCSP-E
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001