Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9161T(TPL,F(O
Order Code4733067
Your Part Number
Technical Datasheet
980 In Stock
Need more?
980 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.568.940 |
| 10+ | Rs.533.670 |
| 25+ | Rs.498.460 |
| 50+ | Rs.475.550 |
| 100+ | Rs.452.840 |
| 500+ | Rs.443.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.568.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9161T(TPL,F(O
Order Code4733067
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current30mA
MOSFET Relay Package StyleSO12L-T-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max500ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
SO12L-T-8
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
500ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747