Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.540 ISBRMCN100-
Order Code1420061
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.540 ISBRMCN100-
Order Code1420061
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length40mm
Fastener MaterialBrass
Fastener PlatingNickel
Screw Head StyleRaised / Countersunk Head Slotted
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
40mm
Fastener Plating
Nickel
SVHC
No SVHC (15-Jan-2019)
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Raised / Countersunk Head Slotted
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293