Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR82M11
Order Code1845583
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZERR82M11
Order Code1845583
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)56.5A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.00108ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.00108ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
56.5A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076