Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Temperature Sensors & Transducers
                                                                                                      5. Thermistors
                                                                                                      6. PTC Thermistors
                                                                                                      Print Page

                                                                                                      PTCES17R102UTE

                                                                                                      PTC Thermistor, 1kohm, ± 30%, 32mA, 800Vrms, -40°C to 105°C, PTCES Series, Surface Mount, AEC-Q200

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY PTCES17R102UTE
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoPTCES17R102UTE
                                                                                                      Order Code4777233
                                                                                                      Product RangePTCES Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      345 In Stock

                                                                                                      Need more?

                                                                                                      345 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.381.870
                                                                                                      10+Rs.289.360
                                                                                                      50+Rs.278.390
                                                                                                      100+Rs.267.410
                                                                                                      200+Rs.256.440
                                                                                                      350+Rs.245.460
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.381.87
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoPTCES17R102UTE
                                                                                                      Order Code4777233
                                                                                                      Product RangePTCES Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resistance (25°C)1kohm
                                                                                                      PTC Thermistor MountingSurface Mount
                                                                                                      Product RangePTCES Series
                                                                                                      Operating Voltage Max800Vrms
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Thermistor TypePTC
                                                                                                      Resistance Tolerance (25°C)± 30%
                                                                                                      Holding Current Max32mA
                                                                                                      Trip Current-
                                                                                                      SVHCNo SVHC (25-Jun-2025)
                                                                                                      Switching Temperature Min130°C
                                                                                                      Switching Temperature Max135°C
                                                                                                      PTC Thermistor Diameter-
                                                                                                      QualificationAEC-Q200

                                                                                                      Product Overview

                                                                                                      PTCES17R102UTE is a PTCES series SMD PTC thermistor. This directly heated ceramic-based doped barium titanate thermistor has a positive temperature coefficient and is primarily intended for inrush current limiting and overload protection. It consists of a solder-connected homogeneous ceramic PTC encapsulated in a UL 94 V-0 approved PPS-GF housing. It is ideal for inrush current limiting and energy-dump resistor in AC/DC and DC/DC converters, energy dump and DC-Link circuits, emergency discharge circuits, OBC, battery charging equipment, and motor drives.

                                                                                                      • High number of inrush-power cycles: > 100000 cycles
                                                                                                      • Suitable for reflow soldering, insulated housing up to 3kV AC
                                                                                                      • Highly resistant against shock and vibration
                                                                                                      • Self protecting in case of overload with no risk of over-heating
                                                                                                      • AEC-Q200 qualified
                                                                                                      • Resistance (25°C) is 1kohm
                                                                                                      • Resistance tolerance (25°C) is ±30%
                                                                                                      • Operating voltage is 800Vrms maximum
                                                                                                      • 32mA maximum holding current
                                                                                                      • Operating temperature range from -40 to 105°C

                                                                                                      Technical Specifications

                                                                                                      Resistance (25°C)

                                                                                                      1kohm

                                                                                                      Product Range

                                                                                                      PTCES Series

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Thermistor Type

                                                                                                      PTC

                                                                                                      Holding Current Max

                                                                                                      32mA

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Switching Temperature Max

                                                                                                      135°C

                                                                                                      Qualification

                                                                                                      AEC-Q200

                                                                                                      PTC Thermistor Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Voltage Max

                                                                                                      800Vrms

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Resistance Tolerance (25°C)

                                                                                                      ± 30%

                                                                                                      Trip Current

                                                                                                      -

                                                                                                      Switching Temperature Min

                                                                                                      130°C

                                                                                                      PTC Thermistor Diameter

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85334090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.