Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCUT1600X01
Order Code2914744
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCUT1600X01
Order Code2914744
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingSMD
Gap Width3mm
Aperture Width0.3mm
Forward Current If25mA
Reverse Voltage Vr5V
Forward Voltage1.2V
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3mm
Forward Current If
25mA
Forward Voltage
1.2V
Automotive Qualification Standard
AEC-Q101
Sensor Mounting
SMD
Aperture Width
0.3mm
Reverse Voltage Vr
5V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
