Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMY62CADA-GS08
Order Code1561028
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY62CADA-GS08
Order Code1561028
Technical Datasheet
Product Range-
LED ColourYellow
Viewing Angle60°
Luminous Flux @ Test14.1lm
Forward Current If Max150mA
Forward Current @ Test140mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test5.6cd
Power Dissipation Pd450mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Viewing Angle
60°
Forward Current If Max
150mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
450mW
LED Colour
Yellow
Luminous Flux @ Test
14.1lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
5.6cd
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045