Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-30TPS16PBF
Order Code9104666
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30TPS16PBF
Order Code9104666
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max60mA
Average On State Current20A
On State RMS Current30A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max100mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (17-Jan-2023)
Product Overview
The VS-30TPS16PBF is a 3-pin high-voltage Phase-control Thyristor, specifically designed for medium power switching applications. The PbF-series SCR has glass passivation technology used for reliable operation up to 125°C junction temperature.
- Designed and qualified according to JEDEC®-JESD 47
- High voltage operation
Applications
Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
20A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
60mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629