Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-40EPS12PBF
Order Code9099980
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40EPS12PBF
Order Code9099980
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2Pins
Product Range-
Qualification-
Alternatives for VS-40EPS12PBF
2 Products Found
Product Overview
The VS-40EPS12PBF is a single-phase high voltage input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. This device is intended for use in main rectification.
- 1300V Maximum non-repetitive peak reverse voltage
- 1mA at 150°C Maximum repetitive peak reverse current
- 7.16mΩ Forward slope resistance
- 0.74V Threshold voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.45V
Forward Surge Current
475A
Diode Case Style
TO-247AC
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567