Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoLTN20069
Order Code2802864
Your Part Number
Technical Datasheet
3,070 In Stock
670 more incoming. You can reserve stock now
3070 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.188.740 |
| 10+ | Rs.171.570 |
| 25+ | Rs.165.240 |
| 50+ | Rs.160.720 |
| 100+ | Rs.157.110 |
| 250+ | Rs.151.000 |
| 500+ | Rs.147.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.188.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoLTN20069
Order Code2802864
Technical Datasheet
External Length - Metric16.5mm
External Diameter - Metric-
External Width - Imperial0.65"
External Diameter - Imperial-
Product Range-
Technical Specifications
External Length - Metric
16.5mm
External Width - Imperial
0.65"
Product Range
-
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659