Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2478040000
Order Code4259053
Product RangeMCB 489 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,873.650 |
| 5+ | Rs.5,541.920 |
| 10+ | Rs.5,150.460 |
| 25+ | Rs.4,865.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,873.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2478040000
Order Code4259053
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating1A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC240V
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
Current Rating
1A
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268