Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Screwdrivers
                                                                                                      5. Sets
                                                                                                      Print Page

                                                                                                      05003472001

                                                                                                      Screwdriver Set, VDE, Slotted, Pozidriv, PZ1, PZ2, 0.4 mm - 5.5 mm, 7 Piece

                                                                                                      WERA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      WERA 05003472001
                                                                                                      ManufacturerWERA
                                                                                                      Manufacturer Part No05003472001
                                                                                                      Order Code2931912
                                                                                                      Product RangeWera - Kraftform Kompakt VDE
                                                                                                      Also Known As003472, GTIN UPC EAN: 4013288106605
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      WERA
                                                                                                      ManufacturerWERA
                                                                                                      Manufacturer Part No05003472001
                                                                                                      Order Code2931912
                                                                                                      Product RangeWera - Kraftform Kompakt VDE
                                                                                                      Also Known As003472, GTIN UPC EAN: 4013288106605
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Kit Contents0.4 x 2.5/0.6 x 3.5/0.8 x 4/1 x 5.5 x 154mm Slotted & PZ1/PZ2 x 154mm Pozi Blades, Handle, Pouch
                                                                                                      Product RangeWera - Kraftform Kompakt VDE
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Alternatives for 05003472001

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      Wera Kraftform Kompakt VDE interchangeable blade screwdriver set with 817 Kraftform VDE blade holding screwdriver handle. KK VDE components undergo dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation. Each individual Wera VDE screwdriver and component is subjected to this test to guarantee safe working up to 1,000 volts. Both handles in this set feature Kraftform ergonomics; with hard gripping zones for high working speeds, and soft zones ensuring comfort during intensive use and high torque transfer. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and multiple applications. Contained in a robust and lightweight pouch.

                                                                                                      • Quick and easy to change the screwdriver blade, saves weight & space
                                                                                                      • Highly durable "bit material" blades for extreme wear resistance & very long service life
                                                                                                      • Kraftform ergonomic 3 component handles for comfort, grip & power
                                                                                                      • Anti-roll handle prevents the screwdriver falling off work surfaces
                                                                                                      • Fully VDE rated 1000v. Individually tested to EN 60900:2004

                                                                                                      Contents

                                                                                                      102mm handle, Slotted 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1.0 x 5.5 x 154mm long blades, Pozi PZ 1, PZ 2 x 154mm long blades, Robust pouch

                                                                                                      Technical Specifications

                                                                                                      Kit Contents

                                                                                                      0.4 x 2.5/0.6 x 3.5/0.8 x 4/1 x 5.5 x 154mm Slotted & PZ1/PZ2 x 154mm Pozi Blades, Handle, Pouch

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Product Range

                                                                                                      Wera - Kraftform Kompakt VDE

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82050000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.396
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.