Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447931
Order Code4728887
Product RangeWE-PMCI, WE-PMFI Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,809.720 |
| 5+ | Rs.19,343.810 |
| 10+ | Rs.16,306.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,809.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447931
Order Code4728887
Product RangeWE-PMCI, WE-PMFI Series
Technical Datasheet
Inductor Kit TypePower Inductor Molding Designer Kit
Range of Inductance Values1µH to 4.7µH
No. of Items in Kit44
Product RangeWE-PMCI, WE-PMFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductor Molding Designer Kit
Range of Inductance Values
1µH to 4.7µH
Product Range
WE-PMCI, WE-PMFI Series
Kit Contents
44 Pieces of 1µH to 4.7µH WE-PMCI, WE-PMFI Series SMD Power Inductors
No. of Items in Kit
44
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6772