Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787210A
Order Code4836738
Product RangeWE-PMI Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.86.820 |
| 50+ | Rs.78.750 |
| 250+ | Rs.72.220 |
| 500+ | Rs.67.630 |
| 1500+ | Rs.63.100 |
| 3000+ | Rs.57.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.434.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787210A
Order Code4836738
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeWE-PMI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
WE-PMI Series
DC Resistance Max
0.055ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024