Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoHHV-50FR-52-470K
Order Code4729340
Product RangeHHV Series
Your Part Number
Technical Datasheet
4,990 In Stock
Need more?
4990 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.18.720 |
| 100+ | Rs.12.460 |
| 500+ | Rs.9.560 |
| 1000+ | Rs.7.790 |
| 2500+ | Rs.6.760 |
| 5000+ | Rs.6.630 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.187.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoHHV-50FR-52-470K
Order Code4729340
Product RangeHHV Series
Technical Datasheet
Resistance470kohm
Product RangeHHV Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HHV Series
Resistance Tolerance
± 1%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348