Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoMFR-25FTE52-250R
Order Code4729325
Product RangeMFR Series
Your Part Number
Technical Datasheet
4,530 In Stock
Need more?
4530 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.2.180 |
| 100+ | Rs.1.750 |
| 500+ | Rs.1.660 |
| 1000+ | Rs.1.460 |
| 2500+ | Rs.1.260 |
| 5000+ | Rs.1.050 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-25FTE52-250R
Order Code4729325
Product RangeMFR Series
Technical Datasheet
Resistance250ohm
Product RangeMFR Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
250ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195