Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8608IDC#TRMPBF

                      DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 42V in, 0.778V / 1.5A Out, DFN-EP-8

                      ANALOG DEVICES LT8608IDC#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8608IDC#TRMPBF
                      Order Code4407032RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      281 In Stock

                      Need more?

                      281 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      10+Rs.461.970
                      25+Rs.427.170
                      100+Rs.360.180
                      250+Rs.327.120
                      500+Rs.326.250
                      1000+Rs.320.130
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 1
                      Rs.4,619.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8608IDC#TRMPBF
                      Order Code4407032RL
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.5V
                      Input Voltage Max42V
                      Max Output Current1.5A
                      Output Current1.5A
                      IC Case / PackageDFN-EP
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min778mV
                      Output Voltage Max-
                      Efficiency-
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Switching Frequency2MHz

                      Product Overview

                      LT8608IDC#TRMPBF is a compact, high-efficiency, high-speed synchronous monolithic step-down switching regulator, consuming only 1.7µA of quiescent current. Capable of delivering 1.5A of continuous current, the LT8608 employs low ripple burst mode operation, enabling high efficiency even at very low output currents, with output ripple typically below 10mV. Internal compensation with peak current mode topology allows for the use of small inductors, resulting in fast transient response and good loop stability. The EN/UV pin features an accurate 1V threshold and can be utilized to program VIN undervoltage lockout or to shut down the LT8608. Additionally, the PG flag signals when VOUT is within ±8.5% of the programmed output voltage as well as fault conditions. Applications for this regulator include general-purpose step-down and low EMI step-down applications.

                      • Wide input voltage range from 3.0V to 42V, output soft-start and tracking
                      • Spread spectrum frequency modulation for low EMI, internal compensation
                      • Low dropout, peak current mode operation, accurate 1V enable pin threshold
                      • VIN quiescent current is 1µA typical at (VEN/UV = 0V, VSYNC = 0V, TA = 25°C)
                      • Oscillator frequency is 200KHz typical at (RT = 221k, ILOAD = 500mA, TA = 25°C)
                      • Minimum on-time is 35ns typical at (ILOAD = 1A, SYNC = 0V)
                      • SW leakage current is 15µA maximum
                      • Top power NMOS on-resistance is 350mohm typical at (ILOAD = 0.5A, TA = 25°C)
                      • Feedback pin input current is ±20nA maximum at VFB = 1V
                      • Operating junction temperature range from -40°C to 125°C, 8-lead plastic DFN package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      42V

                      Output Current

                      1.5A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Switching Frequency

                      2MHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.5V

                      Max Output Current

                      1.5A

                      IC Case / Package

                      DFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      778mV

                      Efficiency

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.