Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,299.860 |
| 10+ | Rs.982.890 |
| 25+ | Rs.894.900 |
| 100+ | Rs.809.910 |
| 250+ | Rs.806.150 |
| 500+ | Rs.804.280 |
| 2500+ | Rs.802.410 |
Product Information
Product Overview
LTC®3605 is a high efficiency, monolithic synchronous buck regulator using a phase lockable controlled on-time constant frequency, current mode architecture. The operating supply voltage range is from 15V down to 4V, making it suitable for dual lithium-ion battery inputs as well as point of load power supply applications from a 12V or 5V rail. The high frequency capability allows the use of small surface mount inductors. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that are operating at high frequency while demanding fast transient response. Two internal phase-lock loops synchronize the internal oscillator to the external clock and also servos the regulator on-time to lock on to either the internal clock or the external clock if it’s present. Typical applications are point of load power supply, portable instruments, distributed power systems, battery-powered equipment.
- Operating frequency is programmable from 800KHz to 4MHz with an external resistor
- PHMODE pin allows user control of the phase of the outgoing clock signal
- Integrated power N-channel MOSFETs, output tracking
- Current mode operation for excellent line and load transient response
- Input DC supply current is 5mA active (mode=0, RT=162k)
- Feedback pin input current is ±30nA maximum
- Error amplifier transconductance range from 1.15 to 1.6ms (ITH=1.2V)
- 24-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
15V
5A
24Pins
-
-
96%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4V
5A
QFN-EP
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate