Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.680.820 |
| 10+ | Rs.522.810 |
| 25+ | Rs.483.500 |
| 100+ | Rs.440.190 |
| 420+ | Rs.410.030 |
| 840+ | Rs.399.280 |
Product Information
Product Overview
MAX20410AFOB/VY+ is an automotive 36V, fully integrated buck converter with 10μA quiescent current and dual-phase capability. The voltage quality can be monitored by the PGOOD signal. It can operate in the dropout mode by running at a 99% duty cycle, making it ideal for automotive and industrial applications. SYNC input programmability enables three modes for optimized performance: forced PWM mode, skip mode with ultra-low quiescent current, and synchronization to an external clock. It also comes with dual-phase capability, allowing up to 20A designs. Typical applications are automotive supplies-infotainment systems, advanced driver-assistance systems (ADAS), industrial supplies, general purpose buck converters.
- High-power DC/DC converter in small solution size, 3.0V to 36V operating input voltage range
- Integrated high-side and low-side FETs, ±1.8% output voltage accuracy, 400KHz frequency
- Fixed 2.5ms soft-start time, 34ns minimum on-time
- Symmetric and balanced SUP and PGND pinout placement for superior EMI performance
- Frequency synchronization input/output, dynamic current sharing
- Robust for automotive environment, supports 42V load dump
- Overtemperature and short-circuit protection
- AEC-Q100 qualified, 3.3V fixed output voltage, 10A maximum operating current
- Ambient temperature range from -40 to 125°C
- 17-pin FC2QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
10A
17Pins
3.3V
800mV
400kHz
-40°C
-
MSL 1 - Unlimited
FC2QFN
400kHz
1Outputs
3V
10A
FC2QFN
Surface Mount
3.3V
10V
95.6%
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate