0
0 ItemsRs.0.00

11.6mm Adhesive Lined Heat Shrink Tubing:

2 Products Found

element14’s adhesive-lined heat shrink tubing ensures superior sealing and environmental protection, available in multiple sizes and shrink ratios.

Adhesive-lined heat shrink tubing features an internal adhesive layer that bonds with surfaces when heated, creating a watertight, secure seal around wires and connectors. This type of tubing is ideal for cable and wire insulation in outdoor or wet environments, providing excellent sealing capabilities and protection against water ingress, corrosion and chemicals.

element14 offer Adhesive lined heat shrink tubing in different diameters to meet your specific insulation needs.

Show More
View
Buyer
Engineer
Manufacturer
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Length - Imperial
Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294915

RoHS

Each
1+
Rs.2,680.020
10+
Rs.2,140.580
25+
Rs.1,884.600
50+
Rs.1,781.520
100+
Rs.1,724.830
Min: 1 / Mult: 1
0.45"
11.6mm
-
3.9ft
1.2m
0.098"
2.5mm
-
2630629

RoHS

RAYCHEM - TE CONNECTIVITY
Each
1+
Rs.1,161.420
5+
Rs.964.800
10+
Rs.822.990
50+
Rs.796.540
Min: 1 / Mult: 1
0.455"
11.6mm
Black
4ft
-
-
-
PO (Polyolefin)
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY