Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part No5E-230B-W
Order Code9714600
Product RangeAC 5E
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating53dBA
Power Rating46W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min6.79m³/min
Product RangeAC 5E
Product Overview
The 5E-230B-W is a 230VAC high flow Cooling Fan with ball bearing and wire leaded power connection. The AC 5E-series cooling fan has die-cast aluminium housing, a metal or glass fibre reinforced plastic impeller and shaded pole motor.
- UL94V-0 Flammability rating
- 2750/3100RPM Speed rating
- 44/46W Rated power
- 0.48/0.54"-H₂O Static pressure
- -30 to 75°C Operating temperature range
- Impedance protected
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3400rpm
Current Rating
300mA
Air Flow - m3/min
6.79m³/min
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
240CFM
Power Rating
46W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AC 5E
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1