Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0501PDV2-8.GN
Order Code1568453
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0501PDV2-8.GN
Order Code1568453
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM1.3CFM
Noise Rating21dBA
Power Rating600mW
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.036m³/min
Product RangeMagLev Green
Alternatives for GM0501PDV2-8.GN
2 Products Found
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
Vapo Bearing
Noise Rating
21dBA
Rated Speed
12000rpm
Current Rating
110mA
Air Flow - m3/min
0.036m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
1.3CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023