Rectangular with Rounded Ends DC Axial Fans:
34 Products FoundFind a huge range of Rectangular with Rounded Ends DC Axial Fans at element14 India. We stock a wide range of DC Axial Fans, such as Square, Circular & Rectangular with Rounded Ends DC Axial Fans from the worlds top manufacturers including: Orion Fans, NMB Technologies, Sanyo Denki, Ebm-papst & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Accessory Type
Fan Frame Type
For Use With
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 30+ Rs.9,561.650 | 48V | - | Rectangular with Rounded Ends | - | 150mm | 50.8mm | Ball Bearing | 261.3CFM | 60dBA | 21.6W | 3500rpm | 4 Lead Wires, PWM Control, Tachometer | 450mA | - | 7.4m³/min | - | - | ||||||
Each | 1+ Rs.10,474.830 5+ Rs.10,423.780 10+ Rs.10,372.720 25+ Rs.10,321.670 50+ Rs.10,270.610 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 282.5CFM | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP20 | 8m³/min | - | 6400 | ||||||
Each | 1+ Rs.1,009.250 5+ Rs.772.160 | 5V | Axial Fan | Rectangular with Rounded Ends | Raspberry Pi 4 Power Hat Case | 30mm | 6.5mm | Vapo Bearing | 4.9CFM | 23.6dB | 620mW | 9100rpm | 2 Lead Wires with Connector | 112mA | - | 0.14m³/min | - | Multicomp Pro Axial Fan Raspberry Pi | ||||||
Each | 1+ Rs.16,839.960 5+ Rs.15,829.000 10+ Rs.14,818.040 25+ Rs.14,041.570 50+ Rs.13,265.090 | 24V | - | Rectangular with Rounded Ends | - | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP68 | 8.01m³/min | - | 6400 | ||||||
Each | 1+ Rs.14,476.610 | - | - | Rectangular with Rounded Ends | - | - | - | - | - | - | 18W | - | - | - | IP20 | - | - | 6400 Series | ||||||
Each | 1+ Rs.11,106.280 5+ Rs.10,820.410 10+ Rs.10,534.540 25+ Rs.10,530.180 50+ Rs.9,324.160 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 241CFM | 57dBA | 17W | 3400rpm | Terminals | - | IP20 | 6.834m³/min | - | 6400 | ||||||
Each | 1+ Rs.11,165.370 5+ Rs.10,676.070 10+ Rs.10,186.770 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 300CFM | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | - | San Ace 172 | ||||||
Each | 1+ Rs.9,540.850 5+ Rs.8,074.090 10+ Rs.6,607.320 | 24V | - | Rectangular with Rounded Ends | - | 150mm | 50mm | Ball Bearing | 282CFM | 62dB | 26.4W | - | 4 Lead Wires | 1.1A | - | 8m³/min | - | 15050VA | ||||||
Each | 1+ Rs.15,960.260 5+ Rs.14,310.310 10+ Rs.12,660.350 | 24V | - | Rectangular with Rounded Ends | - | 150mm | 51mm | Ball Bearing | 410CFM | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | - | 11.6m³/min | - | San Ace 172 | ||||||
Each | 1+ Rs.13,674.110 5+ Rs.12,429.160 10+ Rs.11,184.200 | 48V | - | Rectangular with Rounded Ends | - | 150mm | 51mm | Ball Bearing | 410CFM | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | - | 11.6m³/min | - | San Ace 172 | ||||||
NMB TECHNOLOGIES | Each | 1+ Rs.9,295.620 5+ Rs.8,534.640 10+ Rs.7,773.660 25+ Rs.7,461.920 50+ Rs.7,150.180 | 24V | - | Rectangular with Rounded Ends | - | - | - | Ball Bearing | - | 60dBA | 21.6W | - | 2 Lead Wires | 900mA | - | - | - | - | |||||
Each | 1+ Rs.9,454.720 5+ Rs.9,265.630 10+ Rs.9,076.540 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 235CFM | 52dBA | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | - | 0.79Inch-H2O | OD172SAP Series | ||||||
Each | 1+ Rs.8,705.990 5+ Rs.7,885.630 10+ Rs.7,876.040 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 235CFM | 52dBA | 24W | 3200rpm | Terminals | 970mA | - | - | - | OD172SAP Series | ||||||
3801661 | Each | 1+ Rs.10,461.000 5+ Rs.9,633.150 10+ Rs.8,805.300 25+ Rs.8,484.150 50+ Rs.8,162.050 | - | - | Rectangular with Rounded Ends | - | - | - | - | - | - | - | - | 3 Lead Wires | - | IP68, IP69K | - | - | - | |||||
Each | 1+ Rs.10,100.940 5+ Rs.9,275.400 10+ Rs.8,449.850 25+ Rs.8,129.590 50+ Rs.7,808.390 | 48V | - | Rectangular with Rounded Ends | - | 150mm | 50mm | Ball Bearing | 346.08CFM | 68dB | 43.2W | 4600rpm | 3 Lead Wires | 900mA | IP68, IP69K | 9.8m³/min | - | - | ||||||
Each | 1+ Rs.15,708.140 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 50.8mm | Ball Bearing | 473CFM | 73dB | 96W | 6500rpm | 4 Lead Wires, Locked Rotor | 4A | - | 13.4m³/min | - | R150H | ||||||
ORION FANS | Each | 1+ Rs.9,757.470 | 48V | - | Rectangular with Rounded Ends | - | - | - | Ball Bearing | - | - | - | - | - | 480mA | IP69K | - | 0.79Inch-H2O | OD172SAP-IP69K Series | |||||
Each | 1+ Rs.9,364.370 5+ Rs.8,768.200 10+ Rs.8,172.980 25+ Rs.7,576.820 50+ Rs.7,204.810 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 25.4mm | Ball Bearing | 236.6CFM | 61.5dB | 22.8W | 3500rpm | 2 Lead Wires | 950mA | - | 6.7m³/min | 150Pa | 15025PA Series | ||||||
Each | 1+ Rs.9,314.630 5+ Rs.8,767.870 10+ Rs.8,221.100 | - | - | Rectangular with Rounded Ends | - | - | - | - | - | 57dBA | - | - | - | - | - | - | 0.95Inch-H2O | - | ||||||
Each | 1+ Rs.10,488.780 5+ Rs.9,335.910 10+ Rs.8,245.470 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 307CFM | 67dBA | - | 4600rpm | 2 Lead Wires | 2.3A | - | - | 1.6Inch-H2O | OD172S XC Series | ||||||
Each | 1+ Rs.8,267.310 5+ Rs.8,261.090 | 12V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 230CFM | 52dBA | - | 3200rpm | 2 Lead Wires | 1.9A | - | - | 0.75Inch-H2O | OD172SAP Series | ||||||
Each | 1+ Rs.9,164.180 5+ Rs.8,980.900 10+ Rs.8,797.610 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 235CFM | 52dBA | 24W | 3300rpm | 2 Lead Wires | 970mA | IP68 | - | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ Rs.8,885.280 5+ Rs.8,504.820 10+ Rs.8,124.350 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | 300CFM | 56dBA | 50.4W | 3850rpm | 4 Lead Wires | 2.1A | - | - | - | OD172SAP Series | ||||||
Each | 1+ Rs.7,450.100 5+ Rs.7,178.980 10+ Rs.6,907.860 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 38mm | Ball Bearing | 225CFM | 55dB | - | 4000rpm | Terminals | 970mA | - | - | 0.73Inch-H2O | OD172SAPL Series | ||||||
Each | 1+ Rs.5,345.620 5+ Rs.4,875.740 10+ Rs.4,405.860 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 25.4mm | Ball Bearing | 240CFM | 64dB | 28.3W | 3750rpm | 2 Lead Wires | 1.18A | - | 6.8m³/min | - | 15025PA | ||||||