Print Page
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.6,545.820 |
5+ | Rs.5,927.390 |
10+ | Rs.5,308.950 |
25+ | Rs.4,855.510 |
50+ | Rs.4,823.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,545.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2XH
Order Code2813356
Product Range4100
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM139.5CFM
Noise Rating59dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating460mA
IP RatingIP20
Air Flow - m3/min237m³/min
Product Range4100
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
4400rpm
Current Rating
460mA
Air Flow - m3/min
237m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
139.5CFM
Power Rating
11W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP20
Product Range
4100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39