Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part NoCC4036DP-1000
Order Code1225188
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part NoCC4036DP-1000
Order Code1225188
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
Product RangeTUK SGACK902S Keystone Coupler
Output Power Max26W
Output Voltage Max30V
Output Current1A
Dimming Control Type-
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min-
Input Voltage Max-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
26W
Output Current
1A
DC / DC Converter Mounting
Chassis
Input Voltage Min
-
SVHC
No SVHC (08-Jul-2021)
Product Range
TUK SGACK902S Keystone Coupler
Output Voltage Max
30V
Dimming Control Type
-
DC / DC Converter Output Type
Adjustable
Input Voltage Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025