0
0 ItemsRs.0.00

Stacked Multilayer Ceramic Capacitors:

32 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.450
50+
Rs.612.900
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.700.450
50+
Rs.612.900
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
More Pricing...
Min: 10 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.569.950
50+
Rs.410.670
100+
Rs.328.040
250+
Rs.321.480
500+
Rs.314.920
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.520
50+
Rs.352.750
100+
Rs.345.330
250+
Rs.337.910
500+
Rs.330.490
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.328.040
250+
Rs.321.480
500+
Rs.314.920
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.757.080
10+
Rs.570.030
50+
Rs.546.220
100+
Rs.522.410
200+
Rs.498.600
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.308.740
5000+
Rs.270.140
10000+
Rs.223.830
Min: 1000 / Mult: 1000
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3416463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.425.500
50+
Rs.296.740
100+
Rs.244.540
250+
Rs.240.350
500+
Rs.236.160
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
2220 [5750 Metric]
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.420.060
50+
Rs.309.980
100+
Rs.258.470
250+
Rs.253.310
500+
Rs.248.130
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2210741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.258.470
250+
Rs.253.310
500+
Rs.248.130
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2547062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.345.330
250+
Rs.337.910
500+
Rs.330.490
1000+
Rs.323.070
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.244.540
250+
Rs.240.350
500+
Rs.236.160
1000+
Rs.231.970
Min: 100 / Mult: 1
15µF
100V
± 20%
2220 [5750 Metric]
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.262.800
250+
Rs.256.600
500+
Rs.250.390
1000+
Rs.244.180
Min: 100 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3649272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.231.830
250+
Rs.231.050
500+
Rs.230.270
1000+
Rs.212.950
Min: 100 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.452.700
50+
Rs.328.470
100+
Rs.262.800
250+
Rs.256.600
500+
Rs.250.390
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3649272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.399.390
50+
Rs.278.810
100+
Rs.231.830
250+
Rs.231.050
500+
Rs.230.270
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3816867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.570.030
50+
Rs.546.220
100+
Rs.522.410
200+
Rs.498.600
400+
Rs.474.780
Min: 10 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4066786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.389.260
50+
Rs.280.040
100+
Rs.222.940
250+
Rs.218.490
500+
Rs.214.030
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 10%
SMD
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.222.940
250+
Rs.218.490
500+
Rs.214.030
1000+
Rs.209.570
Min: 100 / Mult: 1
10µF
100V
± 10%
SMD
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3416468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.443.820
50+
Rs.306.360
100+
Rs.257.640
250+
Rs.253.160
500+
Rs.248.670
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3772348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,048.660
10+
Rs.789.540
50+
Rs.720.320
100+
Rs.651.100
200+
Rs.644.890
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
2210740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.383.630
50+
Rs.263.570
100+
Rs.219.200
250+
Rs.218.770
500+
Rs.218.330
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2210740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.219.200
250+
Rs.218.770
500+
Rs.218.330
1000+
Rs.203.480
Min: 100 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3416468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.257.640
250+
Rs.253.160
500+
Rs.248.670
1000+
Rs.244.180
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
3335779

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.243.260
5000+
Rs.212.850
10000+
Rs.176.360
Min: 1000 / Mult: 1000
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY