0
0 ItemsRs.0.00

Stacked Multilayer Ceramic Capacitors:

20 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,961.020
10+
Rs.1,715.900
50+
Rs.1,421.740
100+
Rs.1,274.670
200+
Rs.1,176.620
More Pricing...
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4645416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,144.130
10+
Rs.1,134.940
50+
Rs.1,125.750
100+
Rs.1,116.560
200+
Rs.1,107.370
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4149836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,274.860
50+
Rs.1,233.100
100+
Rs.1,206.410
200+
Rs.1,179.710
400+
Rs.1,153.010
Min: 10 / Mult: 1
150µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4149831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,003.190
50+
Rs.970.130
100+
Rs.940.660
200+
Rs.911.190
400+
Rs.881.710
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4676999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,518.660
10+
Rs.1,158.480
50+
Rs.990.570
100+
Rs.989.790
200+
Rs.989.550
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,518.660
10+
Rs.1,158.480
50+
Rs.990.570
100+
Rs.989.790
200+
Rs.989.550
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,612.420
10+
Rs.1,274.860
50+
Rs.1,233.100
100+
Rs.1,206.410
200+
Rs.1,179.710
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4149832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.984.050
50+
Rs.958.470
100+
Rs.932.880
200+
Rs.907.300
400+
Rs.881.710
Min: 10 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4677010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,901.780
10+
Rs.1,462.430
50+
Rs.1,417.300
100+
Rs.1,372.170
200+
Rs.1,327.040
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,300.960
50+
Rs.1,245.280
100+
Rs.1,224.650
Min: 10 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4677010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,462.430
50+
Rs.1,417.300
100+
Rs.1,372.170
200+
Rs.1,327.040
400+
Rs.1,283.600
Min: 10 / Mult: 1
150µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,158.480
50+
Rs.990.570
100+
Rs.989.790
200+
Rs.989.550
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,158.480
50+
Rs.990.570
100+
Rs.989.790
200+
Rs.989.550
Min: 10 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,462.430
50+
Rs.1,417.300
100+
Rs.1,372.170
200+
Rs.1,327.040
400+
Rs.1,283.600
Min: 10 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,645.480
10+
Rs.1,300.960
50+
Rs.1,245.280
100+
Rs.1,224.650
Min: 1 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4645411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,028.670
10+
Rs.1,011.830
50+
Rs.994.980
100+
Rs.978.130
200+
Rs.961.280
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4149832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,261.580
10+
Rs.984.050
50+
Rs.958.470
100+
Rs.932.880
200+
Rs.907.300
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4645413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,686.490
10+
Rs.1,475.680
50+
Rs.1,222.700
100+
Rs.1,096.220
200+
Rs.1,011.890
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4677009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,901.780
10+
Rs.1,462.430
50+
Rs.1,417.300
100+
Rs.1,372.170
200+
Rs.1,327.040
More Pricing...
Min: 1 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4149831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,286.810
10+
Rs.1,003.190
50+
Rs.970.130
100+
Rs.940.660
200+
Rs.911.190
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY