0
0 ItemsRs.0.00

85µF Power Film Capacitors:

6 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373044

RoHS

Each
1+
Rs.1,567.780
3+
Rs.1,483.970
5+
Rs.1,400.160
10+
Rs.1,316.350
20+
Rs.1,210.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
0.0046ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
4668409

RoHS

Each
1+
Rs.1,760.300
10+
Rs.1,252.220
50+
Rs.1,237.430
100+
Rs.1,222.640
250+
Rs.1,207.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
PC Pin
-
9V/µs
728A
35.8A
0.0025ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
3373033

RoHS

Each
1+
Rs.2,531.830
5+
Rs.2,215.350
10+
Rs.1,835.580
20+
Rs.1,645.690
40+
Rs.1,519.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
0.0037ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
3372963

RoHS

Each
1+
Rs.1,746.870
3+
Rs.1,612.600
5+
Rs.1,478.330
10+
Rs.1,344.060
20+
Rs.1,249.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
0.0046ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3372951

RoHS

Each
1+
Rs.2,215.640
5+
Rs.1,966.390
10+
Rs.1,717.130
20+
Rs.1,617.370
40+
Rs.1,517.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
0.0037ohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3678011

RoHS

Each
1+
Rs.1,869.490
18+
Rs.1,337.920
54+
Rs.1,332.270
108+
Rs.1,326.610
252+
Rs.1,310.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
15V/µs
1.275kA
35.8A
0.0028ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY