FFLK Series Power Film Capacitors:
5 Products FoundKAVX FFLK Series Power Film Capacitor
The FFLK series is specifically designed for DC filtering applications such as DC link in power converters. This range offers solutions for voltage up to 3800Vdc. The Controlled Self-Healing Technology, essential to ensure a safe and reliable behavior, is achieved using dry or wet solutions: segmented metallized film for voltage up to 1900V and metallized film and oil (without free oil) for higher voltages. Standard designs proposed in this catalogue are covering a wide range of voltage and capacitance values.
- Aluminium cylindrical case filled with thermosetting resin
- Self extinguishing thermosetting resin (V-0 : in accordance with UL94; certified classifications according to EN 45545-2)
- Self extinguishing plastic cover (V0 : in accordance with UL94; certified classifications according to EN 45545-2)
- RoHS components
- M6/10 Female connections or M8/20 Male connections
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.51,602.310 5+ Rs.45,152.020 10+ Rs.37,461.850 | Min: 1 / Mult: 1 | Metallized PP | - | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
Each | 1+ Rs.58,471.980 5+ Rs.51,162.980 10+ Rs.42,449.030 | Min: 1 / Mult: 1 | Metallized PP | - | 160µF | ± 10% | DC Filter | Stud Mount - M12 | 3.8kV | Screw | 50mm | 4.69kA | 103A | 0.0021ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
Each | 1+ Rs.40,738.670 5+ Rs.35,646.330 10+ Rs.29,575.150 | Min: 1 / Mult: 1 | Metallized PP | - | 590µF | ± 10% | DC Filter | Stud Mount - M12 | 1.5kV | Screw | 50mm | 3.3kA | 85A | 0.0028ohm | 116mm | 180mm | FFLK Series | -40°C | 95°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.14,668.380 5+ Rs.14,375.020 10+ Rs.14,081.650 | Min: 1 / Mult: 1 | Metallized PP | Can | 590µF | ± 10% | DC Filter | Stud Mount - M12 | 1.5kV | Screw | 50mm | 3.3kA | 85A | 0.0028ohm | 116mm | 180mm | FFLK Series | -40°C | 95°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.26,230.700 5+ Rs.25,706.090 10+ Rs.25,181.480 | Min: 1 / Mult: 1 | Metallized PP | Can | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C |