0
0 ItemsRs.0.00

Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254588

RoHS

Each
1+
Rs.278.890
10+
Rs.169.270
50+
Rs.153.610
288+
Rs.137.950
576+
Rs.128.380
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3254589

RoHS

Each
1+
Rs.147.270
10+
Rs.79.070
50+
Rs.72.370
300+
Rs.65.670
600+
Rs.61.930
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
0.0047ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
4049105

RoHS

Each
1+
Rs.383.090
10+
Rs.329.430
58+
Rs.298.870
116+
Rs.246.860
522+
Rs.236.090
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3597439

RoHS

Each
1+
Rs.297.210
10+
Rs.202.380
80+
Rs.156.270
160+
Rs.149.750
560+
Rs.143.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530098

RoHS

Each
1+
Rs.302.420
10+
Rs.213.680
80+
Rs.159.740
160+
Rs.153.220
560+
Rs.146.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
0
-55°C
105°C
AEC-Q200
3254666

RoHS

Each
1+
Rs.753.610
10+
Rs.567.430
50+
Rs.493.480
112+
Rs.479.560
560+
Rs.477.800
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
0.008ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
1832247

RoHS

Each
1+
Rs.617.570
5+
Rs.552.940
10+
Rs.502.070
20+
Rs.469.740
40+
Rs.442.100
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
10.9A
0.007ohm
46mm
27.1mm
46mm
941C Series
-55°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY