0
0 ItemsRs.0.00

Power Film Capacitors:

12 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3528736

RoHS

Each
1+
Rs.457.850
10+
Rs.357.350
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3783871

RoHS

Each
1+
Rs.867.680
10+
Rs.713.570
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3254590

RoHS

Each
1+
Rs.195.430
10+
Rs.150.760
50+
Rs.92.130
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3678001

RoHS

Each
1+
Rs.455.840
10+
Rs.334.040
80+
Rs.253.130
160+
Rs.242.690
560+
Rs.232.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.007ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463339

RoHS

Each
1+
Rs.742.610
5+
Rs.460.080
10+
Rs.377.450
20+
Rs.278.060
40+
Rs.272.480
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
34mm
25mm
-
-
-40°C
85°C
-
3463343

RoHS

Each
1+
Rs.727.920
5+
Rs.518.160
10+
Rs.393.250
20+
Rs.322.550
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
34mm
25mm
-
-
-40°C
85°C
-
3463340

RoHS

Each
1+
Rs.585.150
5+
Rs.362.930
10+
Rs.297.050
20+
Rs.251.260
40+
Rs.246.440
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
46mm
25.5mm
-
-
-40°C
85°C
-
3597442

RoHS

Each
1+
Rs.367.820
10+
Rs.263.420
72+
Rs.202.520
144+
Rs.194.260
504+
Rs.185.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530090

RoHS

Each
1+
Rs.406.970
10+
Rs.297.350
80+
Rs.219.050
160+
Rs.207.310
560+
Rs.195.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
0
-55°C
105°C
AEC-Q200
3760667

RoHS

Each
1+
Rs.414.810
10+
Rs.299.550
50+
Rs.272.670
100+
Rs.245.780
500+
Rs.232.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
-
DC Link
-
-
600V
-
PC Pin
27.5mm
-
650A
11.7A
-
-
19mm
29mm
C4AQ-P Series
-
125°C
AEC-Q200
1832242

RoHS

Each
1+
Rs.462.600
5+
Rs.414.190
10+
Rs.376.080
20+
Rs.351.860
40+
Rs.331.150
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
856V/µs
402A
11.7A
0.005ohm
34mm
26.3mm
34mm
941C Series
-55°C
105°C
-
4069442

RoHS

Each
1+
Rs.323.540
10+
Rs.296.710
50+
Rs.269.870
100+
Rs.243.040
500+
Rs.216.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
0
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY