16V Aluminium Polymer Capacitors:

219 Products Found
Find a huge range of 16V Aluminium Polymer Capacitors at element14 India. We stock a wide range of Aluminium Polymer Capacitors, such as 16V, 6.3V, 25V & 35V Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Chemi-con & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466529

RoHS

Each
1+
Rs.131.600
10+
Rs.121.840
50+
Rs.112.080
100+
Rs.97.870
200+
Rs.87.090
More Pricing...
560µF
16V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.5A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
2466661

RoHS

Each
1+
Rs.38.910
50+
Rs.32.930
100+
Rs.28.750
250+
Rs.25.530
500+
Rs.22.400
More Pricing...
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.550
50+
Rs.63.660
100+
Rs.54.960
100µF
16V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.49A
6.3mm
6.6mm
-
6.6mm
-55°C
105°C
180 CPS Series
2466614

RoHS

Each
1+
Rs.99.600
10+
Rs.92.280
50+
Rs.84.950
100+
Rs.73.950
200+
Rs.65.790
More Pricing...
270µF
16V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.7A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2759060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.270
50+
Rs.74.890
100+
Rs.74.780
250+
Rs.67.250
500+
Rs.59.710
More Pricing...
82µF
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
2354601

RoHS

Each
1+
Rs.152.790
10+
Rs.97.230
50+
Rs.84.010
100+
Rs.70.790
200+
Rs.64.790
More Pricing...
100µF
16V
Radial Leaded
0.024ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.49A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPC Series
2614046

RoHS

Each
10+
Rs.48.770
50+
Rs.46.350
100+
Rs.43.920
500+
Rs.35.490
1000+
Rs.32.870
More Pricing...
270µF
16V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614021

RoHS

Each
10+
Rs.32.360
100+
Rs.28.970
500+
Rs.22.860
1000+
Rs.21.020
2000+
Rs.20.100
More Pricing...
330µF
16V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
5A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2354790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.410
50+
Rs.111.980
100+
Rs.87.080
250+
Rs.84.370
500+
Rs.81.650
270µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354608

RoHS

Each
1+
Rs.157.480
5+
Rs.133.400
10+
Rs.109.320
25+
Rs.100.410
50+
Rs.91.500
More Pricing...
270µF
16V
-
0.011ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
5A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPC Series
2354602

RoHS

Each
1+
Rs.157.470
10+
Rs.106.920
50+
Rs.92.420
100+
Rs.77.920
200+
Rs.71.280
More Pricing...
100µF
16V
-
0.01ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.68A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.132.290
50+
Rs.92.340
100+
Rs.67.320
250+
Rs.61.580
500+
Rs.55.820
100µF
16V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2886959

RoHS

Each
10+
Rs.35.300
50+
Rs.30.890
100+
Rs.25.600
500+
Rs.22.950
1000+
Rs.21.180
More Pricing...
220µF
16V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
4.8A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3584390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.432.920
10+
Rs.294.380
50+
Rs.258.090
100+
Rs.226.210
200+
Rs.214.670
More Pricing...
1000µF
16V
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
2491822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.193.480
50+
Rs.127.620
250+
Rs.95.720
500+
Rs.79.520
1000+
Rs.71.860
47µF
16V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.2A
5mm
-
-
4.4mm
-55°C
105°C
OS-CON SVPG Series
2759055

RoHS

Each
1+
Rs.173.490
10+
Rs.114.040
50+
Rs.100.820
100+
Rs.87.600
200+
Rs.80.420
More Pricing...
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.8A
6.3mm
-
-
10mm
-55°C
105°C
OS-CON SEPG Series
3254503

RoHS

Each
1+
Rs.157.280
5+
Rs.119.730
10+
Rs.82.180
25+
Rs.78.540
50+
Rs.74.900
More Pricing...
470µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.4A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPG Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.255.220
10+
Rs.169.940
50+
Rs.139.910
400+
Rs.105.010
800+
Rs.102.910
More Pricing...
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3605828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.271.130
50+
Rs.148.130
100+
Rs.143.000
250+
Rs.137.040
500+
Rs.131.080
More Pricing...
330µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.1A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPG Series
3886093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.400
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder Lug
-
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.289.230
10+
Rs.205.880
50+
Rs.177.780
100+
Rs.156.460
500+
Rs.139.010
More Pricing...
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder Lug
-
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
2354610

RoHS

Each
1+
Rs.197.120
5+
Rs.148.470
10+
Rs.99.810
25+
Rs.94.280
50+
Rs.88.750
More Pricing...
470µF
16V
-
0.01ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
6.1A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.700
10+
Rs.119.020
50+
Rs.104.240
100+
Rs.89.450
200+
Rs.87.670
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354607

RoHS

Each
1+
Rs.146.570
5+
Rs.117.550
10+
Rs.88.520
25+
Rs.84.030
50+
Rs.79.540
More Pricing...
220µF
16V
-
0.013ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.15A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPC Series
2614020

RoHS

Each
1+
Rs.56.290
10+
Rs.26.350
100+
Rs.23.440
500+
Rs.21.960
1000+
Rs.20.480
More Pricing...
220µF
16V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
1-25 of 219 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY