6.3V Aluminium Polymer Capacitors:
187 Products FoundFind a huge range of 6.3V Aluminium Polymer Capacitors at element14 India. We stock a wide range of Aluminium Polymer Capacitors, such as 16V, 6.3V, 25V & 35V Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Chemi-con & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.81.410 50+ Rs.59.860 100+ Rs.58.150 | 220µF | 6.3V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 8mm | 6.6mm | - | 8.4mm | -55°C | 105°C | 180 CPS Series | ||||||
Each | 1+ Rs.188.340 10+ Rs.174.770 50+ Rs.161.190 100+ Rs.139.870 200+ Rs.124.370 More Pricing... | 1200µF | 6.3V | Radial Leaded | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.64A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each | 10+ Rs.25.520 50+ Rs.21.800 100+ Rs.20.180 | 1200µF | 6.3V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ Rs.153.830 10+ Rs.142.300 50+ Rs.130.750 200+ Rs.113.900 400+ Rs.101.460 More Pricing... | 820µF | 6.3V | Radial Leaded | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each | 10+ Rs.12.280 100+ Rs.11.740 500+ Rs.11.200 1000+ Rs.10.660 2000+ Rs.10.360 | 270µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 5mm | - | - | 7mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.95.040 50+ Rs.69.910 100+ Rs.59.640 250+ Rs.58.150 | 100µF | 6.3V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 10mm | 5.3mm | - | 10.4mm | -55°C | 105°C | 180 CPS Series | ||||||
Each | 10+ Rs.18.960 100+ Rs.16.830 500+ Rs.13.100 1000+ Rs.12.300 2000+ Rs.10.870 More Pricing... | 180µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.28.830 100+ Rs.25.730 500+ Rs.20.490 1000+ Rs.16.140 2000+ Rs.14.630 More Pricing... | 180µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.8A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A765 Series | ||||||
Each | 10+ Rs.24.670 100+ Rs.21.960 500+ Rs.17.300 1000+ Rs.17.010 2000+ Rs.15.750 More Pricing... | 390µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 5mm | - | - | 9mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.250.750 50+ Rs.166.420 250+ Rs.148.660 500+ Rs.126.470 1500+ Rs.110.500 More Pricing... | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.245.370 50+ Rs.159.270 250+ Rs.144.180 500+ Rs.116.660 1500+ Rs.109.570 More Pricing... | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | - | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap KX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.252.500 50+ Rs.156.640 250+ Rs.148.640 500+ Rs.119.350 1500+ Rs.104.270 More Pricing... | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.203.680 50+ Rs.71.520 250+ Rs.69.930 500+ Rs.68.340 1500+ Rs.66.640 More Pricing... | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | - | -40°C | 105°C | SP-Cap CX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.198.350 50+ Rs.165.210 250+ Rs.145.880 500+ Rs.138.970 1500+ Rs.132.060 More Pricing... | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | WCAP-PHGP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.133.230 50+ Rs.82.640 100+ Rs.60.210 250+ Rs.55.040 500+ Rs.49.870 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each | 10+ Rs.28.190 450+ Rs.25.090 900+ Rs.23.570 1350+ Rs.22.040 2250+ Rs.20.520 More Pricing... | 820µF | 6.3V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.200.900 50+ Rs.121.550 250+ Rs.103.550 500+ Rs.86.680 1500+ Rs.80.920 | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.249.510 50+ Rs.114.590 250+ Rs.103.170 500+ Rs.96.990 1500+ Rs.95.060 | 150µF | 6.3V | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap SX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.171.770 50+ Rs.115.680 250+ Rs.85.340 500+ Rs.71.370 1500+ Rs.66.640 | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.39.950 50+ Rs.37.920 100+ Rs.35.880 500+ Rs.33.540 1000+ Rs.31.200 More Pricing... | 470µF | 6.3V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.22A | 8mm | 8.3mm | 8.3mm | 7.5mm | -55°C | 105°C | A765 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.62.320 50+ Rs.56.460 250+ Rs.56.380 500+ Rs.51.760 1000+ Rs.48.290 More Pricing... | 22µF | 6.3V | Radial Can - SMD | 0.2ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 740mA | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 10+ Rs.30.980 50+ Rs.29.350 100+ Rs.27.710 500+ Rs.22.030 1000+ Rs.20.240 More Pricing... | 560µF | 6.3V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.177.680 50+ Rs.147.950 250+ Rs.130.530 500+ Rs.124.900 1500+ Rs.119.260 More Pricing... | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | WCAP-PHGP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.217.520 50+ Rs.181.670 250+ Rs.160.350 500+ Rs.153.080 1500+ Rs.145.810 More Pricing... | 180µF | 6.3V | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 7.3mm | 4.3mm | - | -55°C | 105°C | WCAP-PHLE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.216.580 50+ Rs.115.110 250+ Rs.104.860 500+ Rs.87.230 1500+ Rs.81.800 More Pricing... | 220µF | 6.3V | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap SX Series | ||||||