0
0 ItemsRs.0.00

Feedthrough Capacitors:

16 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
Insulation Resistance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471206

RoHS

Each
1+
Rs.48.850
50+
Rs.34.830
100+
Rs.30.220
250+
Rs.29.330
500+
Rs.28.440
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471211

RoHS

Each
1+
Rs.47.970
50+
Rs.34.120
100+
Rs.29.500
250+
Rs.28.660
500+
Rs.27.820
More Pricing...
Min: 1 / Mult: 1
0.022µF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471210

RoHS

Each
1+
Rs.48.850
50+
Rs.34.830
100+
Rs.30.220
250+
Rs.29.330
500+
Rs.28.440
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471208

RoHS

Each
1+
Rs.47.970
50+
Rs.34.110
100+
Rs.29.600
250+
Rs.28.710
500+
Rs.27.820
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471207

RoHS

Each
1+
Rs.48.850
50+
Rs.32.170
100+
Rs.25.860
250+
Rs.25.250
500+
Rs.24.630
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768869

RoHS

Each
1+
Rs.47.840
50+
Rs.34.110
100+
Rs.29.590
250+
Rs.28.730
500+
Rs.27.850
More Pricing...
Min: 1 / Mult: 1
680pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471212

RoHS

Each
1+
Rs.48.850
50+
Rs.33.240
100+
Rs.29.860
250+
Rs.29.020
500+
Rs.28.180
More Pricing...
Min: 1 / Mult: 1
470pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768865

RoHS

Each
1+
Rs.47.020
50+
Rs.33.440
100+
Rs.29.010
250+
Rs.28.140
500+
Rs.27.270
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768868

RoHS

Each
1+
Rs.47.890
50+
Rs.40.930
100+
Rs.35.530
250+
Rs.33.050
500+
Rs.30.570
More Pricing...
Min: 1 / Mult: 1
47pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3358319

RoHS

Each
1+
Rs.28.790
10+
Rs.23.810
25+
Rs.21.570
50+
Rs.20.270
100+
Rs.19.140
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768863

RoHS

Each
1+
Rs.47.890
50+
Rs.34.140
100+
Rs.29.620
250+
Rs.28.750
500+
Rs.27.880
More Pricing...
Min: 1 / Mult: 1
100pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3471209

RoHS

Each
1+
Rs.46.980
50+
Rs.33.410
100+
Rs.28.980
250+
Rs.28.110
500+
Rs.27.240
More Pricing...
Min: 1 / Mult: 1
22pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3358334

RoHS

Each
1+
Rs.28.200
10+
Rs.23.320
25+
Rs.21.130
50+
Rs.19.860
100+
Rs.18.750
More Pricing...
Min: 1 / Mult: 1
47pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768864

RoHS

Each
1+
Rs.48.850
50+
Rs.34.740
100+
Rs.30.130
250+
Rs.29.240
500+
Rs.28.350
More Pricing...
Min: 1 / Mult: 1
220pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
3768866

RoHS

Each
1+
Rs.47.020
50+
Rs.33.450
100+
Rs.29.010
250+
Rs.28.140
500+
Rs.27.270
More Pricing...
Min: 1 / Mult: 1
270pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
4153363

RoHS

Each
1+
Rs.47.890
50+
Rs.34.140
100+
Rs.29.620
250+
Rs.28.750
500+
Rs.27.880
More Pricing...
Min: 1 / Mult: 1
120pF
100V
6A
Radial
Through Hole
± 10%
-40°C
85°C
1Gohm
EMIFIL DSS1 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY