22µH Inductors, Chokes & Coils:
200 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.96.830 10+ Rs.70.260 50+ Rs.67.410 100+ Rs.64.560 200+ Rs.61.030 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 5A | - | 7A | - | Shielded | 0.074ohm | ASPIAIG-F1040 Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.560 200+ Rs.61.030 500+ Rs.57.500 2500+ Rs.55.470 | Min: 100 / Mult: 1 | 22µH | - | 5A | - | 7A | - | Shielded | 0.074ohm | ASPIAIG-F1040 Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.280.140 10+ Rs.265.140 25+ Rs.250.130 50+ Rs.235.120 100+ Rs.220.110 | Min: 1 / Mult: 1 | 22µH | - | 3.5A | - | 6.5A | - | Unshielded | 0.047ohm | DO5022P Series | - | ± 20% | - | 18.03mm | 15.24mm | 7.11mm | |||||
Each | 1+ Rs.472.410 3+ Rs.457.620 5+ Rs.442.830 10+ Rs.428.040 20+ Rs.416.730 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 30A | - | 4.5A | - | Shielded | 0.00165ohm | SER2900 Series | - | ± 10% | - | 27.9mm | 19.8mm | 15.36mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 22µH | - | 2.85A | - | 2.34A | - | Shielded | 0.073ohm | MSS1038 Series | - | ± 20% | - | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.35.670 50+ Rs.25.410 100+ Rs.23.930 250+ Rs.20.880 500+ Rs.19.710 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 900mA | - | 1.05A | - | Shielded | 0.348ohm | LQH44PH_PR Series | - | ± 20% | - | 4mm | 4mm | 1.65mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.24.360 50+ Rs.20.360 250+ Rs.16.710 500+ Rs.15.190 1000+ Rs.13.660 More Pricing... | Min: 5 / Mult: 5 | 22µH | - | 860mA | - | 570mA | - | Semishielded | 0.48ohm | LQH3NPN_ME Series | - | ± 20% | - | 3mm | 3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.85.430 50+ Rs.76.900 250+ Rs.67.650 500+ Rs.54.310 1000+ Rs.50.740 More Pricing... | Min: 5 / Mult: 5 | 22µH | - | - | 22MHz | - | 270mA | Unshielded | 6.14ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.54.310 1000+ Rs.50.740 2000+ Rs.48.680 10000+ Rs.47.430 20000+ Rs.46.920 | Min: 500 / Mult: 5 | 22µH | - | - | 22MHz | - | 270mA | Unshielded | 6.14ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.34.610 50+ Rs.34.350 100+ Rs.32.850 250+ Rs.31.340 500+ Rs.29.830 | Min: 1 / Mult: 1 | 22µH | - | 2.2A | - | 2.2A | - | Shielded | 0.1ohm | SRN8040 Series | - | ± 20% | - | 8mm | 8mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.310.590 10+ Rs.286.230 50+ Rs.276.660 100+ Rs.266.220 200+ Rs.236.640 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 4.7A | - | 3.5A | - | Shielded | 0.0373ohm | WE-PDF Series | - | ± 20% | - | 10.2mm | 10.2mm | 6.4mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.190.800 50+ Rs.162.400 100+ Rs.151.460 250+ Rs.140.520 500+ Rs.129.570 | Min: 1 / Mult: 1 | 22µH | - | 2.7A | - | 2.3A | - | Unshielded | 0.085ohm | DO3316P Series | - | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.104.400 50+ Rs.95.700 100+ Rs.91.350 250+ Rs.87.000 500+ Rs.81.090 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 1.8A | - | 2.2A | - | Semishielded | 0.089ohm | WE-LQS Series | - | ± 20% | - | 6mm | 6mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.204.500 10+ Rs.184.960 25+ Rs.168.580 50+ Rs.156.830 100+ Rs.137.640 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 2.3A | - | 1.5A | - | Shielded | 0.08ohm | MSS7348 Series | - | ± 20% | - | 7mm | 7mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.141.100 10+ Rs.116.250 50+ Rs.101.170 200+ Rs.95.840 400+ Rs.88.210 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 5A | - | 5.6A | - | Shielded | 0.0605ohm | SRP6060FA Series | - | ± 20% | - | 6.6mm | 6.4mm | 5.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.138.330 10+ Rs.133.110 50+ Rs.126.150 100+ Rs.121.800 200+ Rs.111.800 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 2.9A | - | 3.1A | - | Shielded | 0.065ohm | WE-PD Series | - | ± 20% | - | 12mm | 12mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.107.790 10+ Rs.88.520 50+ Rs.80.660 100+ Rs.72.800 200+ Rs.71.350 | Min: 1 / Mult: 1 | 22µH | Power Inductor | 3.6A | - | 4.25A | - | Shielded | 0.038ohm | B82477G4 Series | - | ± 20% | - | 12.8mm | 12.8mm | 8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.540.270 5+ Rs.529.830 10+ Rs.519.390 25+ Rs.515.040 50+ Rs.510.690 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 11A | - | 11A | - | Shielded | 0.0146ohm | WE-HCI Series | - | ± 20% | - | 18.3mm | 18.2mm | 8.9mm | ||||
Each | 1+ Rs.371.490 3+ Rs.362.500 5+ Rs.353.510 10+ Rs.344.520 20+ Rs.335.530 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 30A | - | 7A | - | Shielded | 0.00205ohm | SER2900 Series | - | ± 10% | - | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ Rs.691.720 3+ Rs.662.380 5+ Rs.633.030 10+ Rs.603.680 20+ Rs.574.340 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 10.3A | - | - | - | Unshielded | 0.015ohm | PCV-2 Series | - | ± 10% | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.16.530 50+ Rs.13.750 250+ Rs.11.050 500+ Rs.10.180 1500+ Rs.9.310 More Pricing... | Min: 5 / Mult: 5 | 22µH | - | - | 19MHz | - | 220mA | Shielded | 1.625ohm | LQM21DN_70 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.182.700 10+ Rs.177.480 25+ Rs.172.260 50+ Rs.167.040 100+ Rs.161.820 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 7A | - | 6.8A | - | Shielded | 0.0231ohm | SER1390 Series | - | ± 20% | - | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.208.540 10+ Rs.195.230 50+ Rs.181.920 100+ Rs.168.610 200+ Rs.165.240 | Min: 1 / Mult: 1 | 22µH | - | 1.9A | - | 970mA | - | Shielded | 0.158ohm | MSS6132 Series | - | ± 20% | - | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.47.850 50+ Rs.39.070 100+ Rs.32.110 250+ Rs.32.020 500+ Rs.31.380 | Min: 1 / Mult: 1 | 22µH | - | 1.5A | - | 2.3A | - | Unshielded | 0.11ohm | SDR0805 Series | - | ± 20% | - | 7.8mm | 7.8mm | 5.3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.126.900 50+ Rs.113.590 100+ Rs.104.720 250+ Rs.102.060 500+ Rs.89.630 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 510mA | - | 360mA | - | Shielded | 0.45ohm | WE-TPC Series | - | ± 30% | - | 3.8mm | 3.8mm | 1.65mm |