LQM21PN_GR Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.11.990 100+ Rs.9.860 500+ Rs.8.970 1000+ Rs.8.080 2000+ Rs.7.510 More Pricing... | Min: 10 / Mult: 10 | 1µH | 50MHz | - | Unshielded | 0.066ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.11.920 100+ Rs.10.010 500+ Rs.9.750 1000+ Rs.8.180 2000+ Rs.7.490 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | 30MHz | 600mA | Unshielded | 0.288ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.860 500+ Rs.8.970 1000+ Rs.8.080 2000+ Rs.7.510 4000+ Rs.6.930 | Min: 100 / Mult: 10 | 1µH | 50MHz | - | Unshielded | 0.066ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.010 500+ Rs.9.750 1000+ Rs.8.180 2000+ Rs.7.490 4000+ Rs.6.790 | Min: 100 / Mult: 10 | 4.7µH | 30MHz | 600mA | Unshielded | 0.288ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.12.160 100+ Rs.9.330 500+ Rs.8.840 1000+ Rs.8.350 2000+ Rs.7.640 More Pricing... | Min: 10 / Mult: 10 | 4.7µH | 30MHz | 600mA | Unshielded | 0.288ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.330 500+ Rs.8.840 1000+ Rs.8.350 2000+ Rs.7.640 4000+ Rs.6.930 | Min: 100 / Mult: 10 | 4.7µH | 30MHz | 600mA | Unshielded | 0.288ohm | LQM21PN_GR Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.9mm |