Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.010 100+ Rs.6.620 500+ Rs.6.360 1000+ Rs.5.400 2000+ Rs.4.790 More Pricing... | Min: 10 / Mult: 10 | 27nH | 3.7GHz | 440mA | Unshielded | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.17.490 500+ Rs.14.490 2500+ Rs.12.990 5000+ Rs.11.990 10000+ Rs.11.190 More Pricing... | Min: 100 / Mult: 10 | 12nH | 3.7GHz | 180mA | Unshielded | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | ± 2% | - | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.19.980 100+ Rs.17.490 500+ Rs.14.490 2500+ Rs.12.990 5000+ Rs.11.990 More Pricing... | Min: 10 / Mult: 10 | 12nH | 3.7GHz | 180mA | Unshielded | 1.6ohm | WE-TCI Series | 0402 [1005 Metric] | ± 2% | - | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.360 1000+ Rs.5.400 2000+ Rs.4.790 4000+ Rs.4.180 | Min: 500 / Mult: 10 | 27nH | 3.7GHz | 440mA | Unshielded | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.2.960 100+ Rs.2.350 500+ Rs.2.270 2500+ Rs.1.830 7500+ Rs.1.800 More Pricing... | Min: 10 / Mult: 10 | 12nH | 3.7GHz | 250mA | Unshielded | 0.69ohm | LQP03TQ_02 Series | 0201 [0603 Metric] | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.270 2500+ Rs.1.830 7500+ Rs.1.800 15000+ Rs.1.760 | Min: 500 / Mult: 10 | 12nH | 3.7GHz | 250mA | Unshielded | 0.69ohm | LQP03TQ_02 Series | 0201 [0603 Metric] | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm |