22µH RF Inductors:

154 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.270
250+
Rs.11.770
500+
Rs.11.270
1000+
Rs.10.770
More Pricing...
Min: 5 / Mult: 5
22µH
1.625ohm
-
220mA
2333640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.16.110
Min: 1 / Mult: 1
22µH
0.9ohm
18MHz
-
516533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.390
50+
Rs.27.610
100+
Rs.25.130
250+
Rs.22.020
500+
Rs.19.410
More Pricing...
Min: 1 / Mult: 1
22µH
0.35ohm
12MHz
1.1A
3651610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.760
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.290
1000+
Rs.21.860
More Pricing...
Min: 5 / Mult: 5
22µH
1ohm
21MHz
340mA
3924569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.74.740
500+
Rs.67.860
1000+
Rs.64.760
Min: 5 / Mult: 5
22µH
0.71ohm
-
0.96A
1173865

RoHS

Each
1+
Rs.288.140
50+
Rs.207.500
100+
Rs.195.750
250+
Rs.182.030
Min: 1 / Mult: 1
22µH
3.3ohm
25MHz
232mA
3877498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.310
200+
Rs.68.910
400+
Rs.61.940
750+
Rs.56.030
Min: 100 / Mult: 1
22µH
0.05ohm
20MHz
2.7A
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.340
50+
Rs.30.050
250+
Rs.24.900
500+
Rs.22.330
1500+
Rs.21.650
More Pricing...
Min: 5 / Mult: 5
22µH
0.175ohm
10MHz
2.1A
1174074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
22µH
3.2ohm
13MHz
180mA
1711902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.330
50+
Rs.22.260
250+
Rs.15.570
500+
Rs.12.890
1000+
Rs.11.310
More Pricing...
Min: 5 / Mult: 5
22µH
3.3ohm
18MHz
180mA
1186790

RoHS

Each
1+
Rs.504.260
5+
Rs.350.990
10+
Rs.303.230
20+
Rs.252.130
40+
Rs.221.030
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
430mA
1670099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.50.590
10+
Rs.41.630
50+
Rs.41.450
100+
Rs.34.800
200+
Rs.34.110
Min: 1 / Mult: 1
22µH
0.496ohm
-
1A
2493195

RoHS

Each
1+
Rs.35.670
50+
Rs.31.150
100+
Rs.26.970
250+
Rs.23.930
500+
Rs.21.750
More Pricing...
Min: 1 / Mult: 1
22µH
2.6ohm
27MHz
400mA
2775505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.320
100+
Rs.17.580
500+
Rs.15.320
1000+
Rs.14.450
2500+
Rs.13.320
More Pricing...
Min: 10 / Mult: 10
22µH
0.35ohm
12MHz
1.3A
2455248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.14.790
50+
Rs.12.620
250+
Rs.10.360
500+
Rs.9.450
1000+
Rs.8.530
More Pricing...
Min: 5 / Mult: 5
22µH
5.5ohm
22MHz
125mA
2493074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.6.360
250+
Rs.5.140
500+
Rs.4.450
1000+
Rs.3.750
Min: 5 / Mult: 5
22µH
0.67ohm
-
300mA
2564064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.490
100+
Rs.6.180
500+
Rs.5.660
1000+
Rs.5.140
2000+
Rs.4.840
More Pricing...
Min: 10 / Mult: 10
22µH
1.65ohm
-
190mA
1670099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.800
200+
Rs.34.110
Min: 100 / Mult: 1
22µH
0.496ohm
-
1A
2309152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.870
50+
Rs.13.050
100+
Rs.11.720
250+
Rs.11.630
500+
Rs.11.400
Min: 1 / Mult: 1
22µH
0.27ohm
17MHz
780mA
3877498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.83.700
50+
Rs.76.310
200+
Rs.68.910
400+
Rs.61.940
More Pricing...
Min: 1 / Mult: 1
22µH
0.05ohm
20MHz
2.7A
2286280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.123.540
250+
Rs.106.140
500+
Rs.80.480
1000+
Rs.66.990
2000+
Rs.65.660
More Pricing...
Min: 100 / Mult: 5
22µH
8.81ohm
19MHz
130mA
1669532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.730
1000+
Rs.7.460
2000+
Rs.7.190
4000+
Rs.7.050
Min: 500 / Mult: 1
22µH
1.7ohm
18MHz
2mA
1711902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.260
250+
Rs.15.570
500+
Rs.12.890
1000+
Rs.11.310
2000+
Rs.10.100
More Pricing...
Min: 100 / Mult: 5
22µH
3.3ohm
18MHz
180mA
1299976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.050
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.21.710
1000+
Rs.19.180
Min: 5 / Mult: 5
22µH
1ohm
21MHz
330mA
2215653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.6.270
250+
Rs.5.220
500+
Rs.4.700
1000+
Rs.4.180
More Pricing...
Min: 5 / Mult: 5
22µH
2ohm
18MHz
220mA
1-25 of 154 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY