0
0 ItemsRs.0.00

1.21kohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9465260

RoHS

Each
10+
Rs.12.360
100+
Rs.8.190
500+
Rs.6.320
1000+
Rs.5.430
2500+
Rs.4.860
More Pricing...
Min: 10 / Mult: 10
1.21kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2531027

RoHS

Each
1+
Rs.54.440
50+
Rs.45.760
100+
Rs.39.770
250+
Rs.36.270
500+
Rs.33.970
More Pricing...
Min: 1 / Mult: 1
1.21kohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-55°C
155°C
-
1083261

RoHS

Each
1+
Rs.91.480
50+
Rs.34.870
100+
Rs.27.680
250+
Rs.25.280
500+
Rs.23.240
More Pricing...
Min: 1 / Mult: 1
1.21kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330038

RoHS

Each
10+
Rs.6.010
100+
Rs.2.860
500+
Rs.2.220
2500+
Rs.1.580
6000+
Rs.1.360
More Pricing...
Min: 10 / Mult: 10
1.21kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9500812

RoHS

Each
1+
Rs.278.680
10+
Rs.164.710
25+
Rs.147.310
50+
Rs.138.610
100+
Rs.121.210
More Pricing...
Min: 1 / Mult: 1
1.21kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3546921

RoHS

Each
1+
Rs.28.760
50+
Rs.21.020
100+
Rs.19.890
250+
Rs.18.540
500+
Rs.17.190
More Pricing...
Min: 1 / Mult: 1
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3546922

RoHS

Each
10+
Rs.6.800
100+
Rs.5.670
500+
Rs.5.060
1000+
Rs.4.800
2500+
Rs.4.370
More Pricing...
Min: 10 / Mult: 10
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1563123

RoHS

Each
10+
Rs.15.450
100+
Rs.8.000
500+
Rs.4.810
1000+
Rs.4.010
2500+
Rs.3.210
More Pricing...
Min: 10 / Mult: 10
1.21kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY