0
0 ItemsRs.0.00

AC / DC Enclosed Power Supplies:

6 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3880826

RoHS

Each
1+
Rs.6,760.000
5+
Rs.6,551.660
12+
Rs.6,343.330
24+
Rs.6,076.090
Min: 1 / Mult: 1
Medical
1Outputs
130W
36VDC
3.6A
80V AC to 264V AC
Fixed
VMS-130 Series
3880812

RoHS

Each
1+
Rs.6,076.090
Min: 1 / Mult: 1
ITE
1Outputs
130W
36VDC
3.6A
80V AC to 264V AC
Fixed
VOF-130 Series
3582226

RoHS

Each
1+
Rs.4,207.050
5+
Rs.4,009.570
10+
Rs.3,829.270
50+
Rs.3,724.110
Min: 1 / Mult: 1
ITE
1Outputs
201.6W
55VDC
3.6A
90V AC to 264V AC
Adjustable, Fixed
UHP-200 Series
3596638

RoHS

Each
1+
Rs.1,880.290
5+
Rs.1,785.850
10+
Rs.1,708.580
50+
Rs.1,657.060
100+
Rs.1,626.570
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
49.7W
13.8VDC
3.6A
85V AC to 264V AC
Adjustable, Fixed
SCP-50 Series
3582227

RoHS

Each
1+
Rs.4,438.860
5+
Rs.4,224.220
10+
Rs.4,043.920
50+
Rs.3,923.750
Min: 1 / Mult: 1
ITE
1Outputs
201.6W
55VDC
3.6A
90V AC to 264V AC
Adjustable, Fixed
UHP-200 Series
3648992

RoHS

Each
1+
Rs.1,676.490
5+
Rs.1,676.200
10+
Rs.1,675.910
50+
Rs.1,675.620
100+
Rs.1,653.950
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
108W
30VDC
3.6A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER