RCQ75 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.10,683.820 5+ Rs.10,500.030 10+ Rs.10,176.390 50+ Rs.9,952.800 100+ Rs.9,645.690 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ Rs.12,667.910 5+ Rs.11,766.970 10+ Rs.10,866.020 50+ Rs.9,965.070 100+ Rs.9,765.770 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series |