RDF25 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,503.120 5+ Rs.6,308.370 10+ Rs.6,112.760 50+ Rs.5,852.810 100+ Rs.5,602.390 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ Rs.6,507.600 5+ Rs.6,354.320 10+ Rs.5,991.690 50+ Rs.5,856.840 100+ Rs.5,479.720 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ Rs.6,550.750 5+ Rs.6,354.320 10+ Rs.6,157.710 50+ Rs.5,895.710 100+ Rs.5,502.660 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series |