Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA5200XUMA1
Order Code
Re-Reel2480606RL
Cut Tape2480606
Also Known AsTDA5200, SP000016381
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5200XUMA1
Order Code
Re-Reel2480606RL
Cut Tape2480606
Also Known AsTDA5200, SP000016381
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min868MHz
Frequency Max870MHz
Supply Voltage Min4.5V
RF / IF ModulationASK
Data Rate4Kbps
Supply Voltage Max5.5V
IC Case / PackageTSSOP
RF IC Case StyleTSSOP
No. of Pins28Pins
Frequency Response RF Min868MHz
Frequency Response RF Max870MHz
Receiving Current4.8mA
Operating Temperature Min-40°C
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Max85°C
Sensitivity dBm-110dBm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ASK single conversion receiver version 3.0 suitable for keyless entry systems, remote control systems, alarm systems and low bitrate communication systems application.
- Low supply current (Is = 4.8mA typ. at 868MHz, Is = 4.6mA typ. at 434MHz)
- Power down mode with very low supply current (50 nA typ)
- Fully integrated VCO and PLL synthesizer
- RF input sensitivity <lt/> – 107dBm
- Selectable frequency ranges around 868-870MHz and 433-435MHz
- Selectable reference frequency
- Limiter with RSSI generation, operating at 10.7MHz
- 2nd order low pass data filter with external capacitors
- Data slicer with self-adjusting threshold
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Primary Function
Receiver
Frequency Max
870MHz
RF / IF Modulation
ASK
Supply Voltage Max
5.5V
RF IC Case Style
TSSOP
Frequency Response RF Min
868MHz
Receiving Current
4.8mA
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
Sensitivity dBm
-110dBm
MSL
MSL 3 - 168 hours
Frequency Min
868MHz
Supply Voltage Min
4.5V
Data Rate
4Kbps
IC Case / Package
TSSOP
No. of Pins
28Pins
Frequency Response RF Max
870MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001231