Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | Rs.32.560 |
500+ | Rs.31.660 |
1000+ | Rs.30.770 |
5000+ | Rs.30.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.3,256.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4014LDVWQ-13
Order Code3702811RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id27.5A
On Resistance Rds(on)0.0128ohm
Continuous Drain Current Id N Channel27.5A
Continuous Drain Current Id P Channel27.5A
Drain Source On State Resistance N Channel0.0128ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0128ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerDI3333
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd2.6W
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0128ohm
Continuous Drain Current Id P Channel
27.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
2.6W
Power Dissipation P Channel
2.6W
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
27.5A
Continuous Drain Current Id N Channel
27.5A
Drain Source On State Resistance N Channel
0.0128ohm
Drain Source On State Resistance P Channel
0.0128ohm
Transistor Case Style
PowerDI3333
No. of Pins
8Pins
Power Dissipation N Channel
2.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008