Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.480 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 18.2A | 0.019ohm | 18.2A | 18.2A | 0.019ohm | Surface Mount | 0.019ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.48.570 500+ Rs.45.550 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 16A | 0.0414ohm | 16A | 16A | 0.0414ohm | Surface Mount | 0.0414ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.34.680 200+ Rs.33.610 500+ Rs.32.570 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 18.2A | 0.019ohm | 18.2A | 18.2A | 0.019ohm | Surface Mount | 0.019ohm | 10V | SOT-1205 | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.38.090 500+ Rs.38.030 1000+ Rs.37.960 5000+ Rs.37.930 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 16A | 0.0414ohm | 16A | 16A | 0.0414ohm | Surface Mount | 0.0414ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | TrenchMOS Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.39.630 500+ Rs.32.750 1000+ Rs.31.540 5000+ Rs.31.000 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 8.5A | 0.122ohm | 8.5A | 8.5A | 0.122ohm | Surface Mount | 0.122ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.39.130 500+ Rs.38.540 1000+ Rs.37.940 5000+ Rs.37.380 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 27A | 0.02125ohm | 27A | 27A | 0.02125ohm | Surface Mount | 0.02125ohm | 10V | SOT-1205 | 3V | 8Pins | 32W | 32W | 32W | 175°C | - | - | AEC-Q101 |